16-bit buffer/driver with 3-state outputs, operating at 3.3V. Features BICMOS technology for fast switching with a propagation delay of 2.3ns. Supports a wide operating temperature range from -40°C to 125°C and a supply voltage range of 2.7V to 3.6V. Offers 16 non-inverting input/output channels, each with 4 bits per element, and a high level output current of -32mA and low level output current of 64mA. Packaged in a 48-TVSOP for surface mounting and supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments SN74LVTH16244ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16244ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.