
16-channel, 3-state buffer with TTL-compatible CMOS inputs. Operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Features 16 non-inverting input lines and 16 output lines, organized into 4 elements of 4 bits each. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 48-SSOP for surface mounting, with a propagation delay of 2.3ns. RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVTH16244ADLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16244ADLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
