
Dual 16-bit bidirectional bus transceiver, featuring 3-state outputs and BICMOS technology. This surface mount component operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers 16 channels with a maximum output current of 64mA and a propagation delay of 5.5ns. The device is housed in a 48-pin SSOP package, measuring 15.88mm in length, 7.49mm in width, and 2.59mm in height.
Texas Instruments SN74LVTH16245ADL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Supply Current | 190uA |
| Technology | BICMOS |
| Turn-On Delay Time | 2.3ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16245ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
