
16-bit bidirectional bus transceiver with 3-state outputs, featuring 3.3V operating supply voltage and BICMOS technology. This surface mount component offers 64mA high-level and 32mA low-level output current, with a propagation delay of 4.1ns. It operates across a temperature range of -40°C to 85°C and is RoHS compliant. The transceiver is designed for 3.3V logic levels and comes in a VFBGA package.
Texas Instruments SN74LVTH16245AZQLR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16245AZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
