16-channel, 3-state buffer/line driver with bus-hold functionality. Features TTL-compatible CMOS inputs and operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Offers 16 non-inverting input lines and 16 3-state output lines, with a high level output current of -12mA and a low level output current of 12mA. This BICMOS technology component is surface mountable in a 48-SSOP package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74LVTH162541DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH162541DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.