
16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits and BICMOS technology. Operating supply voltage of 3.3V, with a range of 2.7V to 3.6V. Offers a high-level output current of -32mA and a low-level output current of 64mA. Surface mountable in a 48-SSOP package, with a propagation delay of 5.4ns and turn-on delay of 3ns. Suitable for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Texas Instruments SN74LVTH16373DLG4 technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16373DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
