
16-bit registered transceiver with 3-state outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This bidirectional transceiver offers 16 channels, with two 8-bit elements, and supports a maximum supply voltage of 3.6V. It operates across a temperature range of -40°C to 85°C, with a propagation delay of 6.2ns and a turn-on delay time of 4.4ns. The component is surface mountable in a 56-TSSOP package, measuring 14.1mm in length, 6.2mm in width, and 1.05mm in height. It provides a high level output current of -32mA and a low level output current of 64mA, with RoHS compliance.
Texas Instruments SN74LVTH16952DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.008917oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16952DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
