16-bit registered transceiver with 3-state outputs, operating at 3.3V. Features bidirectional data flow, inverting logic function, and non-inverting polarity. Offers a high level output current of 64mA and a low level output current of 32mA. Operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.7V to 3.6V. Packaged in a 56-SSOP for surface mounting, this RoHS compliant component boasts a propagation delay of 2.7ns.
Texas Instruments SN74LVTH16952DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16952DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.