16-bit registered transceiver with 3-state outputs, featuring bidirectional data flow and non-inverting polarity. This BICMOS logic IC operates at 3.3V with a supply voltage range of 2.7V to 3.6V. It offers a high level output current of 64mA and a low level output current of 32mA. The component is packaged in a 56-SSOP for surface mounting and operates across a temperature range of -40°C to 85°C. Propagation delay is 2.7ns, and turn-on delay time is 6.2ns.
Texas Instruments SN74LVTH16952DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16952DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.