
18-bit bidirectional transceiver, featuring 18 channels and BICMOS technology. Operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Offers 3-STATE non-inverting outputs and a propagation delay of 20ns. Packaged in a 64-pin LQFP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVTH18502APMR technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.011993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH18502APMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
