
18-bit bidirectional transceiver, featuring BICMOS technology and 3-state outputs. Operates with a supply voltage range of 2.7V to 3.6V, offering a low quiescent current of 20mA. Designed for surface mount installation in an LQFP package, with a maximum operating temperature of 85°C. Includes 18 channels and 18 bits, with non-inverting polarity and a propagation delay of 20ns.
Texas Instruments SN74LVTH18646APMG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Height | 1.4mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH18646APMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.