
Octal bus transceiver for 3.3V operation, featuring bidirectional data flow and 3-state outputs. This BICMOS technology device offers 8 channels with a propagation delay of 5.1ns and a turn-on delay of 7.3ns. Designed for surface mounting in a 20-SSOP package, it operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V. High level output current is 64mA, and low level output current is 32mA.
Texas Instruments SN74LVTH2245DBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH2245DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.