Octal bus transceiver, 8-bit bidirectional, 3.3V operating supply voltage, 2.7V to 3.6V supply voltage range. Features 3-state outputs with high level output current of -32mA and low level output current of 64mA. Offers a propagation delay of 5.1ns. Packaged in a 20-SOIC surface mount case, measuring 13mm in length, 7.6mm in width, and 2.35mm in height. Operates across a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments SN74LVTH2245DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH2245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.