8-bit bidirectional transceiver with true output, featuring 3-state outputs and a non-inverting polarity. Operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Delivers 64mA high and low level output current. Packaged in a 20-pin SOIC surface mount package, suitable for tape and reel packaging. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74LVTH2245DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH2245DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.