
Dual 4-bit buffer/line driver with inverting, 3-state outputs. Features 2.6ns propagation delay, 64mA high/low output current, and operates from a 2.7V to 3.6V supply. Surface mount VFBGA package with 8 input lines and 8 output lines. Operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVTH240ZQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH240ZQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.