8-bit, 3-state buffer/driver IC with 2 elements, each containing 4 bits. Features 8 non-inverting input and output lines, with 3-state output capability. Operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Offers a low-level output current of 64mA and a high-level output current of -32mA. Packaged in a 20-pin SSOP for surface mounting, with a propagation delay of 2.3ns.
Texas Instruments SN74LVTH244ADBE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH244ADBE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.