
8-bit, dual buffer/line driver IC with 3-state outputs. Features 2.7V to 3.6V operating supply voltage, 3.3V nominal, and BICMOS technology. Offers 8 non-inverting buffer channels, each with 4 bits per element, and 8 gates. Supports -32mA high level and 64mA low level output current. Operates from -40°C to 85°C, with a 2.3ns propagation delay. Surface mountable in a 20-TSSOP package, supplied on tape and reel.
Texas Instruments SN74LVTH244APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH244APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
