Octal bus transceiver featuring 3.3V operation and bidirectional data flow. This BICMOS logic IC offers 8 channels with 3-state outputs, supporting a high level output current of 64mA and a low level output current of 32mA. Designed for surface mounting in a SOP package, it operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V. Key technical specifications include a 3.5ns propagation delay and 7.1ns turn-on delay time.
Texas Instruments SN74LVTH245ANSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH245ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.