Octal bus transceiver, 3.3V operating supply voltage, featuring bidirectional data flow with 3-state outputs. Delivers 64mA high and low level output current. Operates across a -40°C to 85°C temperature range with a 3.5ns propagation delay. Surface mountable in a 20-TSSOP package, this RoHS compliant component is ideal for logic buffering and line driving applications.
Texas Instruments SN74LVTH245APWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH245APWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.