
Octal bus transceiver featuring 3.3V operation and 3-state outputs. This bidirectional, non-inverting transceiver offers 8 bits of data transfer with a high level output current of 64mA and a low level output current of 64mA. Operating across a temperature range of -40°C to 85°C, it supports a supply voltage from 2.7V to 3.6V. The component is surface mountable in a 20-TSSOP package and boasts a propagation delay of 3.5ns.
Texas Instruments SN74LVTH245APWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH245APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.