8-bit bidirectional transceiver with true outputs, featuring BICMOS technology. Operates from 2.7V to 3.6V with a typical 3.3V supply voltage. Offers 64mA high and low level output current, 3-STATE output type, and a 3.5ns propagation delay. Packaged in a VFBGA for surface mounting, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments SN74LVTH245AZQNR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.000769oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH245AZQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.