
Octal D-Type Flip-Flop, featuring 8 bits with a positive edge clock trigger. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Delivers 64mA high-level output current and 32mA low-level output current. Supports a maximum operating frequency of 150MHz and a propagation delay of 3.2ns. Packaged in a 20-SOIC surface mount format, this RoHS compliant component is suitable for temperatures from -40°C to 85°C.
Texas Instruments SN74LVTH273DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH273DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
