
Octal D-Type Flip-Flop, 8-bit, featuring positive edge clock triggering and non-inverting outputs. Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V, and achieves a maximum frequency of 150MHz. Offers high-level output current of -32mA and low-level output current of 64mA, with a propagation delay of 4.9ns. Packaged in a 20-SOIC surface-mount format, this BICMOS technology component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVTH273DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH273DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
