Octal Bus Transceiver and Register with 3-State Outputs, featuring bidirectional data flow and an inverting logic function. This surface-mount component operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V. Delivering 64mA high-level and 32mA low-level output current, it boasts a 5.3ns propagation delay. Designed for 8-bit data transfer, it operates reliably between -40°C and 85°C and is RoHS compliant.
Texas Instruments SN74LVTH2952DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Termination | SMD/SMT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH2952DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.