
Octal edge-triggered D-type flip-flops with 3-state outputs, operating at 3.3V. Features positive edge clocking, 8 bits, and TTL output type. Offers a maximum frequency of 150MHz with a propagation delay of 2.9ns. Designed for surface mounting in a 20-TSSOP package, with a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component supports a supply voltage range of 2.7V to 3.6V.
Texas Instruments SN74LVTH374IPWREP technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH374IPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.