Octal buffer/driver featuring 3-state, push-pull outputs. Operates with a supply voltage range of 2.7V to 3.6V, supporting 3.3V logic levels. Offers 8 bits of inverting buffering with a propagation delay of 2.7ns. Designed for surface mounting in a 20-SOIC package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVTH540DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH540DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.