Inverting buffer IC with 3-state outputs, operating from a 2.7V to 3.6V supply. Features 8 input and 8 output lines, supporting a high level output current of 64mA and a low level output current of 64mA. This surface mount component offers a propagation delay of 2.7ns and a maximum operating temperature of 85°C. It is RoHS compliant and lead-free.
Texas Instruments SN74LVTH540NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH540NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.