
Octal registered transceiver for 3.3V operation, featuring 8-bit bidirectional data flow with 3-state outputs. This BICMOS technology transceiver offers a 2.5ns propagation delay and supports a wide operating voltage range of 2.7V to 3.6V. Designed for surface mounting in a 24-SOIC package, it provides high output current capabilities of 64mA (high) and 32mA (low). Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is ideal for logic buffering and line driving applications.
Texas Instruments SN74LVTH543DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH543DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
