8-bit registered transceiver with true outputs, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage of 2.7V to 3.6V, ideal for 3.3V systems. Offers high output drive capability with 64mA at both high and low levels. This surface mount component, packaged in SOIC, boasts a 2.5ns propagation delay and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-containing.
Texas Instruments SN74LVTH543DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH543DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.