8-bit D-type latch driver with true output, featuring a VFBGA package for surface mounting. Offers 64mA high-level output current and 32mA low-level output current. Operates with a supply voltage range of 2.7V to 3.6V, and a propagation delay of 2.9ns. This RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Texas Instruments SN74LVTH573ZQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.000769oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH573ZQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.