8-bit D-type flip-flop buffer/line driver, featuring TTL/3-STATE output and positive edge clock triggering. Operates with a 2.7V to 3.6V supply voltage, ideal for 3.3V systems, and supports up to 150MHz frequency with a 3ns propagation delay. This BICMOS technology component offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-pin SOP for surface mounting, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments SN74LVTH574NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH574NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.