Octal edge-triggered D-type flip-flop with 3-state outputs, operating at 3.3V with a 150MHz frequency. Features positive edge clocking, BICMOS technology, and a propagation delay of 3ns. This surface-mount component offers 8 bits of storage with TTL, 3-state outputs, supporting -32mA high-level and 64mA low-level output current. Packaged in a 20-VQFN, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LVTH574RGYR technical specifications.
| Package/Case | VQFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH574RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.