Octal bus transceiver and register with 3-state outputs, featuring bidirectional data flow and 8 bits per element. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Offers a high level output current of 64mA and a low level output current of 32mA. This surface mountable, non-inverting logic IC is housed in a 24-SOIC package, suitable for operation between -40°C and 85°C. RoHS compliant with a propagation delay of 3.1ns.
Texas Instruments SN74LVTH652DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Termination | SMD/SMT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH652DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.