8-bit registered transceiver for bidirectional data flow, featuring true outputs and 3-state capability. Operates with a supply voltage of 2.7V to 3.6V, ideal for 3.3V systems. Delivers high output current of 64mA (high level) and 32mA (low level) with a propagation delay of 3.1ns. Packaged in a 24-pin SOIC surface-mount format, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVTH652DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH652DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.