
Quad 2-input bipolar NAND gate IC featuring 4 independent NAND gates. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Delivers a low-level output current of 20mA and a high-level output current of -1mA, with a maximum output current of 16mA. Propagation delay is 5ns. Packaged in a 14-pin PDIP for through-hole mounting.
Texas Instruments SN74S00N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74S |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 5ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S00N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
