
Quad 2-input positive-NOR gates, surface mount, featuring 4 independent NOR gates. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. High level output current is 20mA, and low level output current is 1mA. Propagation delay is 5ns, with a turn-on delay time of 22ns. Packaged in a 14-SOIC case, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments SN74S02D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.