
Quad 2-input positive-AND gates, surface mount, featuring BIPOLAR technology. Operates with a supply voltage of 4.75V to 5.25V, supporting a 5V nominal. Delivers 20mA low-level output current and -1mA high-level output current. Exhibits a propagation delay of 7.5ns, with a temperature range of 0°C to 70°C. Packaged in a 14-SOIC for efficient integration.
Texas Instruments SN74S08D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S08D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
