Triple 3-input positive-NAND gates, this integrated circuit features three independent 3-input NAND gates. Operating within a 4.75V to 5.25V supply voltage range, it offers a maximum output current of 20mA and a low-level output current of 1mA. The component boasts a propagation delay of 5ns and is housed in a 14-pin PDIP package for through-hole mounting. With a minimum operating temperature of 0°C and a maximum of 70°C, this RoHS compliant device is designed for reliable logic operations.
Texas Instruments SN74S10N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 16mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Termination | Through Hole |
| Turn-On Delay Time | 22ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
