
Dual negative edge-triggered J-K flip-flop with complementary outputs, operating at up to 125MHz. Features single-ended inputs and a 5V operating supply voltage range of 4.75V to 5.25V. Offers 20mA high and low level output current, with a propagation delay of 7ns and turn-on delay of 4ns. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Texas Instruments SN74S112ANSR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 125MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 4ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S112ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
