
Voltage-controlled oscillator (VCO) IC with a tunable frequency range from 25MHz to 85MHz, outputting a squarewave signal with a 50% duty cycle. Features a load capacitance of 15pF and operates from a 5V supply voltage (4.75V to 5.25V). This surface-mount component is housed in a 16-pin SOIC package, measuring 10mm x 4mm x 1.5mm, and is RoHS compliant. Ideal for general clock and timing applications.
Texas Instruments SN74S124D technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Frequency | 1Hz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 50% |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 105mA |
| Number of Bits | 2 |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S124D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
