
Surface mount 3-line to 8-line decoder/demultiplexer IC with 8 outputs and 3 input lines. Features a 5V operating supply voltage range of 4.75V to 5.25V, 50MHz bandwidth, and 41ns propagation delay. This single, inverting logic circuit is constructed with BIPOLAR technology and packaged in a 16-SOIC case. RoHS compliant and lead-free, it operates between 0°C and 70°C.
Texas Instruments SN74S138AD technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 41ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Type | Single |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S138AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
