This 3-to-8 demultiplexer/decoder IC features an inverting output polarity and a single independent circuit. It operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and supports a low-level output current of 20mA and a high-level output current of -1mA. The surface-mount SOIC package offers a propagation delay of 41ns and a turn-on delay time of 12ns. This RoHS compliant component is designed for bipolar technology and has a maximum operating temperature of 70°C.
Texas Instruments SN74S138ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 41ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S138ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.