
3-line to 8-line decoder/demultiplexer with 8 outputs and 3 inputs. Features BIPOLAR technology, a single supply type, and operates at 5V with a voltage range of 4.75V to 5.25V. Offers a 50MHz bandwidth and a propagation delay of 41ns. Packaged in a 16-PDIP for through-hole mounting, this RoHS compliant component has a temperature range of 0°C to 70°C.
Texas Instruments SN74S138AN technical specifications.
| Bandwidth | 50MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 41ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S138AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.