Dual 2-to-4 decoder/demultiplexer IC with inverting outputs, featuring 33ns propagation delay and 12ns turn-on delay. Operates with a 5V supply voltage (4.75V to 5.25V) and supports through-hole mounting in a 16-pin PDIP package. Each of the two independent circuits offers 2 input lines and 4 output lines, with a low-level output current of 20mA and a high-level output current of -1mA. This RoHS compliant component is designed for bipolar technology.
Texas Instruments SN74S139ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S139ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.