
Dual 4-input positive-NAND gate IC, featuring 50-Ohm line drivers. Operates with a 5V supply voltage (4.75V to 5.25V) and offers 60mA high-level and 40mA low-level output current. This surface-mount device in a 14-SOIC package boasts a 6ns propagation delay. Designed with bipolar technology, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments SN74S140DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 60mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S140DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
