
Dual 4-input bipolar NAND gate IC, operating from a 4.75V to 5.25V supply. Features 60mA high-level output current and 40mA low-level output current. Surface mountable in a 14-SO package, this logic IC offers a propagation delay of 6ns and a turn-on delay time of 6.5ns. Suitable for operation between 0°C and 70°C, it is RoHS compliant and lead-free.
Texas Instruments SN74S140NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 60mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S140NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
