Dual 4-input NAND gate IC featuring BIPOLAR technology and a 74S series designation. This surface mount device, packaged in SOP, offers a high-level output current of 60mA and a low-level output current of 40mA. Operating within a supply voltage range of 4.75V to 5.25V, it boasts a typical propagation delay of 6ns. The component is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74S140NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 60mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S140NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.