
8-line to 1-line data selector/multiplexer featuring a single circuit with 8 input lines and 1 output line. Operates with a single supply voltage between 4.75V and 5.25V, offering a propagation delay of 12ns. This PDIP packaged component supports through-hole mounting and has a maximum operating temperature of 70°C. It provides a high-level output current of 20mA and a low-level output current of 1mA.
Texas Instruments SN74S151N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 225mW |
| Propagation Delay | 12ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Type | Single |
| Termination | Through Hole |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S151N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
