Synchronous 4-bit binary UP counter IC, operating at up to 70MHz with a 25ns propagation delay. Features positive edge clock triggering, synchronous reset, and a unidirectional UP count. Housed in a 16-pin PDIP package for through-hole mounting, with an operating supply voltage of 5V (4.75V to 5.25V). This RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74S163NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 70MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74S |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S163NE4 to view detailed technical specifications.
No datasheet is available for this part.