
Hex D-Type Flip-Flops with Clear, featuring positive edge clock triggering and a 110MHz frequency. This integrated circuit offers 6 bits of data storage per element and operates with a supply voltage of 5V, ranging from 4.75V to 5.25V. It provides a high-level output current of 20mA and a low-level output current of 1mA, with a maximum output current of 16mA. The component has a propagation delay of 17ns and a turn-on delay time of 8ns. Packaged in a 16-PDIP for through-hole mounting, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74S174N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Termination | Through Hole |
| Turn-On Delay Time | 8ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S174N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
